- RS庫存編號:
- 222-8267
- 製造零件編號:
- 4POSTRACK15U
- 製造商:
- StarTech.com
- RS庫存編號:
- 222-8267
- 製造零件編號:
- 4POSTRACK15U
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
StarTech.com Black Server Rack With 4-Post Frame, 15U, 1.1m Length - 4POSTRACK15U
Create a custom storage unit for your telecommunication devices with this server rack from StarTech.com. It has 15U (rack units) of space with a range of mounting depth adjustments, allowing you to modify the rack to fit your equipment. The rack is portable thanks to its wear-resistant castors that make it simple to move your devices as needed. For versatility, it's compatible with a range of brands, including Dell PowerEdge, HP ProLiant and Lenovo ThinkServer.
Features and Benefits
Durable constructionThis unit is made of high-quality cold-rolled steel material for superior oxidation resistance. It's also highly resistant to impact, making it suitable for use in heavy-duty environments.
Excellent strength-to-weight ratioThe component weighs only 27.4kg for ease of handling but can efficiently carry a heavy load of 544kg when stationary and 300kg when rolling.
Excellent strength-to-weight ratioThe component weighs only 27.4kg for ease of handling but can efficiently carry a heavy load of 544kg when stationary and 300kg when rolling.
Applications
Pre-drilled and supplied with a base plate for latching to the floor to provide additional stability
4-post frame for balance and stability
Clearly marked measurements for ease of adjustment
4-post frame for balance and stability
Clearly marked measurements for ease of adjustment
The Startech 15U 19 inch open frame server rack use to store servers, network and telecommunications equipment's. This is 4 post rack with adjustable mounting depth from 23 to 41 inches. This durable free standing server rack supports a static loading capacity of up to 1200 lb. (544 kg) and portable rolling weight capacity of 660 lb. (300 kg). The rack also features offers compliance with the EIA/ECA-310 standard for a universal design that's compatible with most network equipment rack equipment.
FAQs
It has base plate with floor-anchoring holes
It has built-in cable management
It has built-in cable management
Does this rack provide good ventilation?Thanks to the open frame design, the rack allows for efficient ventilation to keep your equipment from overheating.
規格
屬性 | 值 |
---|---|
Frame Type | 4-Post |
Rack Units | 15U |
Material | Steel |
Colour | Black |
Overall Height | 771mm |
Weight | 27.4kg |