- RS庫存編號:
- 238-7232
- 製造零件編號:
- ER8822
- 製造商:
- APC
- RS庫存編號:
- 238-7232
- 製造零件編號:
- ER8822
- 製造商:
- APC
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The APC 48U easy rack has roof, side panel, castors, feet and 4 brackets. This rack is reliable and affordable IT enclosure with a proven design and essential features which is suitable for server rack and network rack applications, and edge computing applications. It includes baying hardware, Key(s), Keyed-alike doors and side panels, levelling feet, mounting hardware, pre-installed casters, and side panels.
19" rack width
Depth 1200 mm maximum depth
Black in colour
Depth 1200 mm maximum depth
Black in colour
規格
屬性 | 值 |
---|---|
Rack Units | 48U |
Cabinet Size | Large |
Mounting Type | Floor Standing |
External Height | 2258 mm |
External Width | 800 mm |
Series | Easy Rack |