- RS庫存編號:
- 222-8303
- 製造零件編號:
- RK4242BK24
- 製造商:
- StarTech.com
此產品已停售
- RS庫存編號:
- 222-8303
- 製造零件編號:
- RK4242BK24
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
StarTech.com Server Cabinet, 42U, 2000 (H) x 604 (W) x 1100mm (D) - RK4242BK24
Keep your servers stacked and secure with this StarTech.com floor-standing cabinet. Thanks to its 42U (rack units) of storage space, you can mount a large number of standard 19-inch servers to the cabinet and still have room for other devices. For convenient installation, it's supplied with everything you need to mount and organise your equipment. That includes 200 M6-sized cage nuts and screws and a 3m reel of hook-and-loop cable tie for tidying up excess wire. The cabinet comes fully assembled to save you time and effort.
Features and Benefits
Versatile designThe mounting rails can be adjusted between 13.2cm and 89cm to suit your set-up.
High levels of securityThe front and back panel have locks in place to keep equipment secure, and the provided keys allow you to access the servers as needed.
High levels of securityThe front and back panel have locks in place to keep equipment secure, and the provided keys allow you to access the servers as needed.
Applications
• Retractable castors for easy mobility
• Steel mesh panels are highly durable while providing good ventilation to prevent overheating
• Broad compatibility with server brands such as HPE ProLiant, Dell PowerEdge and Lenovo ThinkSystem for greater versatility
• Steel mesh panels are highly durable while providing good ventilation to prevent overheating
• Broad compatibility with server brands such as HPE ProLiant, Dell PowerEdge and Lenovo ThinkSystem for greater versatility
The Startech 42U server rack cabinet provides security for storing standard 19 inch rack-mount equipment. This mounting rails can be adjusted from 5.2 inch - 35 inch (13.2 cm - 89 cm) to support full-depth equipment installations and the extra width and depth provide space for additional cable and power management.
FAQs
It has pre-built casters and levelling feet
It is EIA/ECA-310-E compliant for server/networking equipment
It is EIA/ECA-310-E compliant for server/networking equipment
How much weight can this cabinet support?The cabinet can hold up to 1500kg, making it a good choice for storing heavy equipment.
規格
屬性 | 值 |
---|---|
Rack Units | 42U |
Cabinet Size | Large |
External Height | 1960 mm |
External Width | 604 mm |
External Depth | 920mm |
External Dimensions | 1056 x 1960 x 604mm |
Colour | Black, Silver |