- RS庫存編號:
- 760-0506
- 製造零件編號:
- IS-550
- 製造商:
- Brainboxes
- RS庫存編號:
- 760-0506
- 製造零件編號:
- IS-550
- 製造商:
- Brainboxes
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
PCI Express 1 Port LPT
This card provides 1 industry standard 25 pin LPT parallel printer port in a single PCI Express slot. As PCI Express is fully Plug and Play compatible your BIOS and operating system will automatically configure the card ensuring conflict free installation. Choose between standard height and low profile options.
IX-500 120mm bracket height
IX-550 80mm bracket height
Compatible operating systems consist of Windows XP - 32/64 bit, Windows Vista - 32/64 bit & Windows 7 - 32/64 bit
PCI express bus which will fit into any PCIe slot
Fully plug & play with simple installation and test software provided
IX-550 80mm bracket height
Compatible operating systems consist of Windows XP - 32/64 bit, Windows Vista - 32/64 bit & Windows 7 - 32/64 bit
PCI express bus which will fit into any PCIe slot
Fully plug & play with simple installation and test software provided
PCI ExpressCards LPT Printer Port
規格
屬性 | 值 |
---|---|
Bus Type | PCI |
Communication Interface | Parallel |
Number of Ports | 1 |
Connection Port | LPT |
FIFO Size | 16 B |