Renesas Electronics Hydrogen Gas Smart Sensing Module Temperature & Humidity Sensor Development Kit for SMOD701 Smart
- RS庫存編號:
- 208-7745
- 製造零件編號:
- SMOD701KITV1
- 製造商:
- Renesas Electronics
2 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD12,072.00
(不含稅)
TWD12,675.60
(含稅)
單位 | Per unit |
1 - 4 | TWD12,072.00 |
5 + | TWD11,468.00 |
- RS庫存編號:
- 208-7745
- 製造零件編號:
- SMOD701KITV1
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Renesas Electronics hydrogen gas smart sensing module is a complete smart sensing solution for measuring hydrogen (H2) gas in the parts per million range. This consisting of the SMOD smart sensing platform combined with IDTs SGAS701 H2 sensor, provides an indication of hydrogen gas measured both as resistance and as a linear response proportional to ppm of H2. This module communicates with an external controller or a data logger via a USB interface, and can be supplied with an I2C or UART interface by special order.
High-sensitivity, fast detection of hydrogen gas
Sensor operating parameters can be tailored to specific hydrogen measurement applications
Targeted toward OEM system integration and peripheral device applications
Sensor operating parameters can be tailored to specific hydrogen measurement applications
Targeted toward OEM system integration and peripheral device applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Sensor Technology | Temperature & Humidity Sensor |
Featured Device | SMOD701 Smart Sensing Module |
For Use With | IDT’s SGAS701 H2 sensor |
Kit Classification | Development Kit |
Kit Name | Hydrogen Gas Smart Sensing Module |