Renesas Electronics RTK5RX2310C00000BR, Target Board for RX231 for RTK5RX2310C00000BR for RX231

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Renesas Electronics Target Board for RX Family

The Renesas Electronics target board is an entry point to evaluation, prototyping and developing for the RX231 MCU family. This board incorporates an emulator circuit that can be used for own application design without the need for further tool investments. It provides through-holes for pin headers that allow access to all MCU signal pins for easy prototyping with a breadboard.

Features and Benefits

• Development environment like e² studio can be downloaded for free
• Excellent choice for basic evaluation and development of selected MCU
• Included on-chip debugging
• On-board RX MCU
• USB connector to power and debug the MCU

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN EAR99

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN EAR99

規格
屬性
Featured Device RTK5RX2310C00000BR
For Use With RX231
Kit Name Target Board for RX231
4 在6 工作日內發貨 (海外庫存)
5 在4 工作日內發貨 (海外庫存)
單價(不含稅) 個
TWD 980.00
(不含稅)
TWD 1,029.00
(含稅)
單位
Per unit
1 +
TWD980.00