Renesas Electronics RTK5RX1300C00000BR, Target Board for RX130 for RTK5RX1300C00000BR for RX130

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Renesas Electronics Target Board for RX Family

The Renesas Electronics target board is an entry point to evaluation, prototyping and developing for the RX130 MCU family. This board incorporates an emulator circuit that can be used for own application design without the need for further tool investments. It provides through-holes for pin headers that allow access to all MCU signal pins for easy prototyping with a breadboard.

Features and Benefits

• Development environment like e² studio can be downloaded for free
• Excellent choice for basic evaluation and development of selected MCU
• Included on-chip debugging
• On-board RX MCU
• USB connector to power and debug the MCU

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN EAR99

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN EAR99

規格
屬性
Featured Device RTK5RX1300C00000BR
For Use With RX130
Kit Name Target Board for RX130
3 現貨庫存,可於4工作日發貨。
單價(不含稅) 個
TWD 1,004.00
(不含稅)
TWD 1,054.00
(含稅)
單位
Per unit
1 +
TWD1,004.00