- RS庫存編號:
- 161-0984
- 製造零件編號:
- BD1020HFV-EVK-001
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 161-0984
- 製造零件編號:
- BD1020HFV-EVK-001
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
BD1020HFV is low quiescent current (4μA) and high accuracy temperature sensor. Detecting temperature by itself, output voltage appears linearly along the temperature
High accuracy (TYP±1.0℃@Ta=30℃,TYP±2.0℃@Ta=-30 to 100℃)
Low supply current (TYP4.0μA)
Micro package (TYP1.60´1.60´0.60mm)
Low thermal resistance package (TYP187℃ / W)
Temperature sensitivity -8.2mV / ℃
Low supply current (TYP4.0μA)
Micro package (TYP1.60´1.60´0.60mm)
Low thermal resistance package (TYP187℃ / W)
Temperature sensitivity -8.2mV / ℃
規格
屬性 | 值 |
---|---|
Sensor Technology | Temperature Sensor |
Featured Device | BD1020HFV |
Kit Classification | Evaluation Board |
Kit Name | Analog Output |