Wera Phillips, Pozidriv, Slotted Bit Holder Screwdriver, 5.5 mm, 6.5 mm, PZ1, PZ2, PH1, PH2 Tip, 120 mm Blade
- RS庫存編號:
- 394-8624
- 製造零件編號:
- 051615
- 製造商:
- Wera
- RS庫存編號:
- 394-8624
- 製造零件編號:
- 051615
- 製造商:
- Wera
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
819/1/6 Combination screwdriver with strong permanent magnet and bits
High quality combination driver with strong permanent magnet that holds the bit applied absolutely securely. Includes a rotatable magazine in which the bits can be stored and transported – the compact version of a 6-piece screwdriver set! Single-component Kraftform handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Suitable for the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3.
Bit holder with integrated bit magazine for 1/4" hexagon head drive
Ergonomic Kraftform handle
Hexagon blade and stainless sleeve
6 tough viscous bits in magazine
Ergonomic Kraftform handle
Hexagon blade and stainless sleeve
6 tough viscous bits in magazine
slotted, cross-recess (Phillips, Pozidriv)
Strong permanent magnet holds the bits absolutely securely
Strong permanent magnet holds the bits absolutely securely
1x 819/1/6 Combination screwdriver with strong permanent magnet and bits, 7 pieces
1x 819/1 Combination screwdriver with strong permanent magnet, without bits, 1/4" x 120 mm
2x 851/1 Z bits: PH 1x25, PH 2x25
2x 855/1 Z bits: PZ 1x25, PZ 2x25
2x 800/1 Z bits: 0.8x5.5x25, 1.2x6.5x25
Approvals
DIN 3126
規格
屬性 | 值 |
---|---|
Screwdriver Type | Bit Holder Screwdriver |
Tip Type | Phillips, Pozidriv, Slotted |
Tip Size | 1/4 in; 5.5; 6.5 mm; PZ1; PZ2; PH1; PH2 |
Blade Length | 120; 25 mm |