- RS庫存編號:
- 178-759
- 製造商:
- RS PRO
- RS庫存編號:
- 178-759
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Nylon Screw Insulators
Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.
Note
Dimensions refering to the line drawing:
Dimension A is Flange Diameter
Dimension B is Flanges
Dimension C is Body Diameter
Dimension D is Hole Diameter
Dimension A is Flange Diameter
Dimension B is Flanges
Dimension C is Body Diameter
Dimension D is Hole Diameter
Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
規格
屬性 | 值 |
---|---|
For Screw Size | M4 |
Inside Diameter | 4.1mm |
Body Outside Diameter | 6mm |
Body Length | 7mm |
Flange Diameter | 8.2mm |
Flange Thickness | 1.5 mm |
Material | Nylon |