- RS庫存編號:
- 857-7980
- 製造零件編號:
- BAS3005A02VH6327XTSA1
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 857-7980
- 製造零件編號:
- BAS3005A02VH6327XTSA1
- 製造商:
- Infineon
法例與合規
產品詳細資訊
Schottky Barrier Diodes, Infineon
Diodes and Rectifiers, Infineon
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-79 |
Maximum Continuous Forward Current | 500mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 500mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 5A |