- RS庫存編號:
- 136-2148
- 製造零件編號:
- 74HC14D-Q100,118
- 製造商:
- Nexperia
- RS庫存編號:
- 136-2148
- 製造零件編號:
- 74HC14D-Q100,118
- 製造商:
- Nexperia
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
The 74HC14-Q100, 74HCT14-Q100 is a hex inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications
Mixed 5 V and 3.3 V applications
Improved current drive and voltage level of signals
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
TTL input options
3-state output options
Overvoltage tolerant options
Registered options
Improved current drive and voltage level of signals
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
TTL input options
3-state output options
Overvoltage tolerant options
Registered options
規格
屬性 | 值 |
---|---|
Logic Function | Inverter Schmitt Trigger |
Input Type | Schmitt Trigger |
Output Type | TTL |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 15 pF |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 74HC |
Dimensions | 8.75 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.45mm |
Length | 9.75mm |
Width | 4mm |
Automotive Standard | AEC-Q100 |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 15pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |