Molex 500mm, Female SATA to Female SATA, 7 Ways, Serial Cable Assembly

  • RS庫存編號 800-6823
  • 製造零件編號 68561-0014
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

Signal cable meets Generation 2 speed requirements

規格
屬性
Connector A Female SATA
Connector B Female SATA
Length 500mm
Number of Populated Ways 7
Sheath Colour Red
Cable Type Serial ATA Cable
240 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD 83.00
(不含稅)
TWD 87.00
(含稅)
單位
Per unit
1 - 24
TWD83.00
25 - 49
TWD69.00
50 - 99
TWD62.00
100 - 249
TWD58.00
250 +
TWD54.00