Molex Power SERIAL ATA 1.5m, 5 Ways, Serial Cable Assembly

  • RS庫存編號 537-4615
  • 製造零件編號 88757-7810
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

Signal cable meets Generation 2 speed requirements

規格
屬性
Connector A Female SATA
Connector B Pigtail
Length 1.5m
Number of Populated Ways 5
Sheath Colour Multicoloured
Cable Type PVC
此為已停產產品