- RS庫存編號:
- 187-8703
- 製造零件編號:
- 51900
- 製造商:
- 3M
單價(不含稅) 每批 1 克
TWD675.00
(不含稅)
TWD708.75
(含稅)
單位 | Per unit |
1 + | TWD675.00 |
- RS庫存編號:
- 187-8703
- 製造零件編號:
- 51900
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
3M Abrasive Disc, 10,000rpm Rotational Speed, Spindle Mounted - Scotch-Brite Series - 51900
Restore your panel surfaces and workpieces to their glory days with this abrasive disc from 3M. This all-rounder plugs away to remove rust, paint and light mill scales, delivering a smooth finish and showing your panels at their best. It's made of silicon carbide, so you can rest assured that it retains hardness no matter what you throw at it. The disc has a diameter of 75mm, offering a large contact area for you to cover more ground in a short time.
Features & Benefits
• Extra-coarse grade for high-speed cutting and roughing jobs
• Round shape gives easy access to contours and hard-to-reach spots
• Round shape gives easy access to contours and hard-to-reach spots
Applications
• Machine building
• Construction equipment
• Oil and gas industries
• Construction equipment
• Oil and gas industries
Can this abrasive disc damage my workpiece?
No, thanks to its innovative web structure, you can use this disc on grinders with rotating speeds up to 10,000rpm without changing your workpiece's shape. This makes it an excellent bet for metal-cleaning jobs.
規格
屬性 | 值 |
---|---|
Disc Type | Sanding Disc |
Disc Diameter | 75mm |
Abrasive Material | Silicon Carbide |
Bore Size | 25mm |
Number in Pack | 10 |
Grade | Extra Coarse |