- RS庫存編號:
- 162-7537
- 製造零件編號:
- SRC4193IDB
- 製造商:
- Texas Instruments
可供預購。
已增加
單價(不含稅) 毎管:50 個
TWD507.40
(不含稅)
TWD532.77
(含稅)
單位 | Per unit | Per Tube* |
50 - 200 | TWD507.40 | TWD25,370.00 |
250 + | TWD456.60 | TWD22,830.00 |
* 參考價格 |
- RS庫存編號:
- 162-7537
- 製造零件編號:
- SRC4193IDB
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Sample Rate Converters, Texas Instruments
Asynchronous Sample Rate Converters from Texas Instruments with a wide range of I/O sampling rates for Professional or Broadcast applications.
Automatic sensing of input-to-output Sampling Ratio plus Bypass mode
128dB Dynamic Range with -125dB THD
Supports 16, 18, 20 and 24 bit input and output data
User-selectable de-emphasis filter for 32kHz, 44.1kHz and 48kHz sampling rates
Programmable Output attenuation with soft-mute function
Serial SPI Interface allows read and write operations
128dB Dynamic Range with -125dB THD
Supports 16, 18, 20 and 24 bit input and output data
User-selectable de-emphasis filter for 32kHz, 44.1kHz and 48kHz sampling rates
Programmable Output attenuation with soft-mute function
Serial SPI Interface allows read and write operations
規格
屬性 | 值 |
---|---|
Resolution | 24 bit |
Conversion Rate | 212ksps |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.2 x 5.3 x 1.95mm |
Length | 10.2mm |
Width | 5.3mm |
Height | 1.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |