- RS庫存編號:
- 100-5981
- 製造零件編號:
- NB-PTCO-151
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 100-5981
- 製造零件編號:
- NB-PTCO-151
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
PTF Family - PT1000
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability
Global interchangeability
規格
屬性 | 值 |
---|---|
Sensor Type | PT1000 |
Probe Length | 5mm |
Probe Diameter | 2mm |
Minimum Temperature Sensed | -30°C |
Maximum Temperature Sensed | +200°C |
Termination Type | Solder |
Process Connection | Chip |
Accuracy | ±0.1 °C |
Response Time | 0.35 (Water) s, 17 (Air) s |