- RS庫存編號:
- 291-4333
- 製造零件編號:
- RI58-0/2500EK.42KB
- 製造商:
- Hengstler
4 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
原價 TWD10,745.00
您付款
TWD6,560.00
(不含稅)
TWD6,888.00
(含稅)
單位 | Per unit |
1 + | TWD6,560.00 |
- RS庫存編號:
- 291-4333
- 製造零件編號:
- RI58-0/2500EK.42KB
- 製造商:
- Hengstler
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
RI58-0 10mm Shaft
Low cost, high specification
Hengstler
Radial cable termination
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
規格
屬性 | 值 |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 2500 |
Series | RI58-O |
Maximum Revolutions | 10000rpm |
Output Signal Type | Push Pull |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP64, IP65, IP67 |
Overall Height | 57.5mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Switching Frequency | 300 kHz |