- RS庫存編號:
- 175-4501
- 製造零件編號:
- DSR-25-180-P
- 製造商:
- Festo
1 在6 工作日內發貨 (海外庫存)
16 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD15,654.00
(不含稅)
TWD16,436.70
(含稅)
單位 | Per unit |
1 + | TWD15,654.00 |
- RS庫存編號:
- 175-4501
- 製造零件編號:
- DSR-25-180-P
- 製造商:
- Festo
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
FESTO Semi Rotary Drive
The DSR series by FESTO offers a wide variety of semi-rotary drives, with a range of mounting options available. The drives have an infinitely adjustable swivel angle for reduced setup times.
Features and benefits
- Any impacts are minimised by flexible plastic planes, and the adjustable stop system is separate from the rotary vane, meaning forces are absorbed by the stop blocks
- The rotary drives have a double acting mode of operation
- Rotary vane principle
- Through-hole mounting
- Nickel-plated steel drive shaft
- A comprehensive range of accessories are available
- Size 25
- M5 pneumatic connection
- NBR material seals
- Operating pressure of 1.5 to 8 bar
Uses and applications
Semi-rotary drives are required for applications involving a turning or twisting movement. They are commonly used in industrial applications such as transferring parts and controlling valves.
規格
屬性 | 值 |
---|---|
Rotary Angle | 180° |
Action | Double |
Bore | 68.1mm |
Manufacturer Series | DSR |
Maximum Input Pressure | 1.5bar |
Maximum Operating Pressure | 8 bar |
Port Connection | M5 |
Weight | 540g |
Series | DSR |