- RS庫存編號:
- 205-2815
- 製造零件編號:
- Conveyor belt - Standard set
- 製造商:
- Niryo
此產品已停售
- RS庫存編號:
- 205-2815
- 製造零件編號:
- Conveyor belt - Standard set
- 製造商:
- Niryo
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Conveyor Belt - Standard Set
This Conveyor Belt gives you the opportunity to easily reproduce a production line.
This Conveyor Belt is designed to be used in two ways:
- With the Niryo One
- Without the Niryo One, with our controller module that makes it autonomous.
The standard Conveyor Belt includes:
- A bidirectional Conveyor Belt with adjustable speed
- A photoelectric switch
- A control Box (for an autonomous use)
- A power supply (for an autonomous use)
This Conveyor Belt is designed to be used in two ways:
- With the Niryo One
- Without the Niryo One, with our controller module that makes it autonomous.
The standard Conveyor Belt includes:
- A bidirectional Conveyor Belt with adjustable speed
- A photoelectric switch
- A control Box (for an autonomous use)
- A power supply (for an autonomous use)
Specifications
Conveyor Belt
Effective Delivering Distance: 700 mm
Dimensions: 712 mm x 225 mm x 60 mm
Direction of movement: Bidirectional
Maximum speed: 38 mm/s (reduced in autonomous mode)
Maximum payload: 2 kg
Drive Mode: Niryo One Stepper Motor
Control Method: Niryo One Studio / API Python / Niryo One Modbus / Arduino
IR sensor
Power: 4.5 V - 5.5 V
Signal: Digital input
Range: 6 cm - 80 cm
Effective Delivering Distance: 700 mm
Dimensions: 712 mm x 225 mm x 60 mm
Direction of movement: Bidirectional
Maximum speed: 38 mm/s (reduced in autonomous mode)
Maximum payload: 2 kg
Drive Mode: Niryo One Stepper Motor
Control Method: Niryo One Studio / API Python / Niryo One Modbus / Arduino
IR sensor
Power: 4.5 V - 5.5 V
Signal: Digital input
Range: 6 cm - 80 cm
規格
屬性 | 值 |
---|---|
Weight Class | Light Duty |
Overall Track Width | 225mm |
Overall Track Length | 700mm |
Roller Diameter | 113mm |
Roller Width | 25mm |