- RS庫存編號:
- 440-6957
- 製造零件編號:
- CRE22F4FBBNE
- 製造商:
- ZF
此產品已停售
- RS庫存編號:
- 440-6957
- 製造零件編號:
- CRE22F4FBBNE
- 製造商:
- ZF
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Cherry CR Series
Cherry CR series single pole rocker switches are a rugged design capable of switching up to 20 A. The CR series offers a high mechanical life and a compact design, making the switches suitable for a wide range of applications.
Rugged design to switch up to 20 amps
Fits 3 panel cut-out widths
Splash-proof option available
Mechanical life: min. 100,000 operations
SPST silver alloy contacts
Fits 3 panel cut-out widths
Splash-proof option available
Mechanical life: min. 100,000 operations
SPST silver alloy contacts
Approvals
VDE; UL; CSA
Approvals
VDE; UL; CSA
規格
屬性 | 值 |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-None-Off |
Panel Cut Out Width | 12.1mm |
Panel Cut Out Height | 28.8mm |
Contact Current Rating | 20 A @ 125 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
Panel Cut Out Size | 28.8 x 12.1mm |
AC Voltage Rating | 125 V, 250V |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -20 → +85°C |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Alloy |
Case Material | Nylon 66 |
Mechanical Life | 100000Operations |