- RS庫存編號:
- 180-6948
- 製造零件編號:
- CF-LA-2KZ2-1
- 製造商:
- Nidec Components
可供預購。
已增加
單價(不含稅) 每個 (每盤 10 個)
TWD232.70
(不含稅)
TWD244.34
(含稅)
單位 | Per unit | Per Bag* |
10 - 140 | TWD232.70 | TWD2,327.00 |
150 - 490 | TWD223.40 | TWD2,234.00 |
500 + | TWD214.20 | TWD2,142.00 |
* 參考價格 |
- RS庫存編號:
- 180-6948
- 製造零件編號:
- CF-LA-2KZ2-1
- 製造商:
- Nidec Components
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
High inrush 160A, Temporarily dust proof
High in-rush rocker switch
Rush SolderTerminals
Five types of terminal (Tab, PC Straight, R/A and L/A)
Simple dustproof structure
Rush SolderTerminals
Five types of terminal (Tab, PC Straight, R/A and L/A)
Simple dustproof structure
規格
屬性 | 值 |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-None-Off |
Panel Cut Out Width | 28.2mm |
Panel Cut Out Height | 12.9mm |
Contact Current Rating | 16 A |
Illuminated | No |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Tab |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 12.9 x 28.2mm |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +80°C |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +85°C |