- RS庫存編號:
- 194-6690
- 製造零件編號:
- Vaccum Pump
- 製造商:
- Niryo
- RS庫存編號:
- 194-6690
- 製造零件編號:
- Vaccum Pump
- 製造商:
- Niryo
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Vacuum Pump
A vacuum pump is very efficient for fast and reliable pick and place, and allows you to pick some objects that a gripper can't pick. For example, it can take out the cover of a flat box,, pick and place large objects with a flat surface.
The pump developed by Niryo has the same efficiency as any other vacuum pump, yet it is more silent. Indeed, the pump has been conceived around a syringe actuated by a servomotor.
Niryo One is a 6-axis open source collaborative robot manufactured in France. Affordable and easy to use, it has been designed for higher education, vocational training and R&D laboratories. This robotic arm is based on ROS, Arduino and Raspberry Pi, and allows programming with Blockly (similar to Scratch) , Python, C++, Matlab, Modbus TCP/IP, TCP ASCII Server.
The pump developed by Niryo has the same efficiency as any other vacuum pump, yet it is more silent. Indeed, the pump has been conceived around a syringe actuated by a servomotor.
Niryo One is a 6-axis open source collaborative robot manufactured in France. Affordable and easy to use, it has been designed for higher education, vocational training and R&D laboratories. This robotic arm is based on ROS, Arduino and Raspberry Pi, and allows programming with Blockly (similar to Scratch) , Python, C++, Matlab, Modbus TCP/IP, TCP ASCII Server.
Specifications
Weight (on the end effector tool): 5 g
Length (box): 125 mm
Suction cup diameter: 20 mm
Picking distance from end effector base: 20 mm
Servo motor included: Dynamixel XL-320
Length (box): 125 mm
Suction cup diameter: 20 mm
Picking distance from end effector base: 20 mm
Servo motor included: Dynamixel XL-320
規格
屬性 | 值 |
---|---|
Gripper Type | Vacuum |
End Effector | Suction Cup |
Number of Fingers | 1 |
For Use With | Niryo One |