- RS庫存編號:
- 714-8556
- 製造零件編號:
- 09451251560
- 製造商:
- HARTING
8 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,147.00
(不含稅)
TWD1,204.35
(含稅)
單位 | Per unit |
1 - 9 | TWD1,147.00 |
10 - 49 | TWD1,113.00 |
50 - 99 | TWD1,080.00 |
100 - 249 | TWD1,056.00 |
250 + | TWD1,033.00 |
- RS庫存編號:
- 714-8556
- 製造零件編號:
- 09451251560
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Han® 3A RJ45 10G
These Harting Han® 3A RJ45 10G connectors comprise of only two parts, the movable cable manager mounted on the connector body allows the simple insertion of wires and always guarantees a fault free circuit. For rapid identification of the correct position of the coloured individual wires, the cable manager has a label containing a circuit plan. After wiring the connector a portion of the label remains on the plug thus allowing simple recognition of the relative contact position in the cable manager on re-wiring these Harting Han 3A RJ45 10G connectors. All models are highly reliable and excellent quality.
Features & Benefits
Field installable using IDC-technology
For solid and stranded wire AWG 27 to AWG 22
Cat. 6, transfer class EA, suitable for 1/10 Gigabit Ethernet
Temperature range –40°C to +70 °C
Degree of protection IP65 / IP67
Note
Cable not included.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Cable Mount |
IP Rating | IP65, IP67 |
Length | 26.9mm |
Width | 35.3mm |
Depth | 99.35mm |
Series Number | 9451 |
Series | Han 3A RJ45 |
Contact Plating | Gold over Nickel |