- RS庫存編號:
- 180-3654
- 製造零件編號:
- FFSD-20-01-N
- 製造商:
- Samtec
209 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 毎管:19 個
TWD210.50
(不含稅)
TWD221.02
(含稅)
單位 | Per unit | Per Tube* |
19 - 19 | TWD210.50 | TWD3,999.50 |
38 + | TWD205.90 | TWD3,912.10 |
* 參考價格 |
- RS庫存編號:
- 180-3654
- 製造零件編號:
- FFSD-20-01-N
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Samtec Ribbon Cable, 40-Way, 2.3A Current Rating - FFSD Series - FFSD-20-01-N
Bridge the gap between components on your circuit boards with this ribbon cable from Samtec. It features Tiger Eye IDC connectors on both ends that ensure an airtight link, giving you a reliable connection. The unit's PBT housing gives you a two-for-one advantage, as it offers resistance to impact in harsh settings as well as insulation from electric shocks for safe operation. Installing this component is a breeze and doesn't need any tools, thanks to its plug-and-play functionality. Notch polarisation ensures correct mating onto the compatible pin header for assembly without a hitch.
Features & Benefits
Pitch of 1.27mm ensures safe spacing between pins to prevent short circuits
Current rating of 2.3A per pin makes it well-suited to light-duty applications
40-way construction allows for multi-circuit signal transmission
Nickel plating on contact area improves resistance to corrosion for long-term performance
Current rating of 2.3A per pin makes it well-suited to light-duty applications
40-way construction allows for multi-circuit signal transmission
Nickel plating on contact area improves resistance to corrosion for long-term performance
Applications
Security and surveillance systems
Process and packaging equipment
Robotics and automation
Process and packaging equipment
Robotics and automation
What's the temperature threshold of this ribbon cable?
This cable operates reliably in temperatures ranging between -40°C and +105°C, making it a safe choice for demanding conditions.