- RS庫存編號:
- 138-0713
- 製造零件編號:
- M6000EPREP3R
- 製造商:
- Delta Plus
當前暫無庫存,可於02/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:2個)
TWD354.50
(不含稅)
TWD372.22
(含稅)
單位 | Per unit | Per Pack* |
2 + | TWD354.50 | TWD709.00 |
* 參考價格 |
- RS庫存編號:
- 138-0713
- 製造零件編號:
- M6000EPREP3R
- 製造商:
- Delta Plus
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Delta Plus Catridge Filter
From Delta Plus, this cartridge style filter is designed to be attached to a corresponding respirator mask. The cartridge filters click easily into place, so can be replaced quickly and conveniently depending on the needs of your application.
This high grade PPE is suitable to protect in a variety of industrial and agricultural environments.
Set of 2 P3 pre-filters and 2 adapters for M6200-JUPITER half-mask and M6100-JUPITER half mask. To use with A1, A2 or A1B1E1K1 filters. Non-woven synthetic fibres.
This high grade PPE is suitable to protect in a variety of industrial and agricultural environments.
Set of 2 P3 pre-filters and 2 adapters for M6200-JUPITER half-mask and M6100-JUPITER half mask. To use with A1, A2 or A1B1E1K1 filters. Non-woven synthetic fibres.
Features and Benefits
Particulate filter for light and heavy-duty applications
Easy to fit
Plastic cup and activated charcoal
Easy to fit
Plastic cup and activated charcoal
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
規格
屬性 | 值 |
---|---|
Filter Type | Dust |
For Use With | M6200 Jupiter Half Mask, M6100 Jupiter Half Mask |