- RS庫存編號:
- 174-0450
- 製造零件編號:
- RF3356-000
- 製造商:
- Wickmann
此產品已停售
- RS庫存編號:
- 174-0450
- 製造零件編號:
- RF3356-000
- 製造商:
- Wickmann
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Littlefuse Wickmann AHEF Series, 32V PolySwitch automotive high-temperature lead-free radial leaded resettable PPTC device has 1. 9A trip current and 6. 2s trip time. It is generally used in automotive and industrial transportation applications like actuators and medium motors, harness/junction box protection, electronic control modules, telematics/infotainment, trace protection, etc.
Overcurrent and overvoltage circuit protection device
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Product meets applicable automotive industry standards
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Product meets applicable automotive industry standards
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Trip Current | 1.9A |
Voltage Rating | 32V dc |
Time to Trip | 6.2s |
Hold Current | 1A |
Maximum Current | 100 A |
Length | 9.7mm |
Height | 13.6mm |
Width | 3mm |
Minimum Resistance | 0.15Ω |
Maximum Resistance | 430mΩ |
Power Dissipation | 1.4W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Orientation | Radial |