- RS庫存編號:
- 221-1269
- 製造零件編號:
- LV432603
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 221-1269
- 製造零件編號:
- LV432603
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Schneider Electric extended rotary handle with a telescopic handle for Compact NSX 400/630 and PowerPact Multistandard L frames devices. It is suitable for isolation and it is used for standard applications for withdrawable devices. It maintains the access to trip unit settings and to the push to trip button. It is equipped with a standard black handle. There is an indication of the three device positions O (OFF), I (ON) and tripped. This telescopic version makes possible to operate devices installed at back of switchboards, from the switchboard front. The distance between the back of the circuit breaker and the switchboard door is from 248mm to 600mm.
IP degree of protection - IP55
Mercury free
Mercury free
規格
屬性 | 值 |
---|---|
For Use With | Compact Nsx 400/630 |
Handle Colour | Black |
Series | Lv4 |
Number of Locks | 1 To 3 |