- RS庫存編號:
- 508-0499
- 製造零件編號:
- 2833521
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 508-0499
- 製造零件編號:
- 2833521
- 製造商:
- Phoenix Contact
法例與合規
不相容
- COO (Country of Origin):
- IT
產品詳細資訊
Phoenix Contact PRI-BSC Relay Sockets
PR1-BSC3/2X21
2833521 is a green relay base for using with the PR1 range of miniature power or miniature switching relays with one or two contacts.
The 16mm screw connection relay socket can be mounted in any position.
The 16mm screw connection relay socket can be mounted in any position.
Features and Benefits
16 mm wide
Operating temperature range of -25°C to +85°C
Screw connection with M3 thread
3 layer design
Operating temperature range of -25°C to +85°C
Screw connection with M3 thread
3 layer design
What is a relay base?
A relay base is simply just a module that a relay plugs into. Some modules can accept multiple types of relays and they're designed to be DIN rail mounted and incorporated into your automation, or industrial applications.
規格
屬性 | 值 |
---|---|
Voltage | 300V ac/dc |
For Use With | PR1 Series |
Accessory Type | Base |
Series | PR1-BSC |
Termination Type | Screw |
Mounting Type | DIN Rail |