最近搜索

    Allen Bradley Colour Sensors 18 → 60 mm, White LED IO-Link, NPN, PNP, 100 mA, 18 → 30 V, IP67, IP69

    RS庫存編號:
    233-7572
    製造零件編號:
    46CLR-D5LAC2-D5
    製造商:
    Allen Bradley
    Allen Bradley
    查看所有Registration Sensors
    3 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD37,144.00

    (不含稅)

    TWD39,001.20

    (含稅)

    單位Per unit
    1 +TWD37,144.00
    RS庫存編號:
    233-7572
    製造零件編號:
    46CLR-D5LAC2-D5
    製造商:
    Allen Bradley
    COO (Country of Origin):
    DE

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    DE

    產品詳細資訊

    The new Allen-Bradley 46CLR ColorSight™ true colour sensor was designed to perform the sensing operations commonly found in the automotive, food and beverage, pharmaceutical, and plastics, among other industries. This sensor offers enhanced performance in a compact, cost-effective package and addresses an even wider range of your applications.


    Sensing distance 18 to 60 mm
    Operating voltage 18 to 30 V DC
    Small spot size model
    Light source white LED
    Built-in distance correction technology confirms consistent colour detection
    Access true RGB colour and intensity values using IO-Link
    Nine adjustable tolerance levels provide additional flexibility in installation
    Three discrete outputs with auto PNP/NPN
    IP67 and IP69 zinc die cast rated enclosure



    規格

    屬性
    Detection Range18 → 60 mm
    Light SourceWhite LED
    Output TypeNPN, PNP
    Maximum Current100 mA
    Supply Voltage18 → 30 V
    InterfaceIO-Link
    IP RatingIP67, IP69
    3 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD37,144.00

    (不含稅)

    TWD39,001.20

    (含稅)

    單位Per unit
    1 +TWD37,144.00