- RS庫存編號:
- 820-3181
- 製造零件編號:
- HOA1180-002
- 製造商:
- Honeywell
此產品已停售
- RS庫存編號:
- 820-3181
- 製造零件編號:
- HOA1180-002
- 製造商:
- Honeywell
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Reflective Optical Sensors, Phototransistor/Photodarlington Output
Reflective Optical Sensors, Honeywell
規格
屬性 | 值 |
---|---|
Peak Sensor Distance | 12.7mm |
Output Device | Phototransistor |
Typical Rise Time | 15µs |
Typical Fall Time | 15µs |
Number of Pins | 2 |
Mounting Type | Chassis Mount |
Package Type | Side Looker |
Dimensions | 15.88 x 6.35 x 6.35mm |
Height | 6.35mm |
Length | 15.88mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Width | 6.35mm |
Operating Temperature Range | -55 → +100°C |