- RS庫存編號:
- 178-677
- 製造零件編號:
- RB521S-30TE61
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 178-677
- 製造零件編號:
- RB521S-30TE61
- 製造商:
- ROHM
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 500mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 1A |