Circuit Breakers
RCBOs
MK Electric RCBO, 20A Current Rating, 1P Poles, Type B
RS庫存編號:
711-5998
製造零件編號:
7935S
製造商:
MK Electric
查看所有RCBOs
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
Schneider Electric RCBO, 20A Current Rating, 1P+N Poles, Type AB, Easy9 Range
RS庫存編號
850-8656
單價(不含稅) 個
原價 TWD3,157.00
您付款
TWD1,705.00
(不含稅)
TWD1,790.25
(含稅)
RS庫存編號:
711-5998
製造零件編號:
7935S
製造商:
MK Electric
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Sentry CIRCUIT PROTECTION Catalogue
Sentry RCBO Instructions
Sentry work protection technical data
CE-Declaration of Conformity
相容
符合聲明
COO (Country of Origin):
CN
RCBOs
Manufactured to BS EN 61009
Type B MCB and 30mA RCD combined in one device
Flying leads for easy installation
Positive contact status indication
One module wide
Note
Will not fit enclosures
419-533
,
381-5883
,
381-5877
,
419-549
or
264-9590
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
屬性
值
Current Rating
20A
Number of Poles
1
Tripping Characteristics
Type B
Series
7935S
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
6 kA