- RS庫存編號:
- 223-9858
- 製造零件編號:
- 7063750
- 製造商:
- Rittal
此產品已停售
- RS庫存編號:
- 223-9858
- 製造零件編號:
- 7063750
- 製造商:
- Rittal
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Rittal Slide rail for swing frames is the most sought after product to support heavy slide-in electronic equipment. The Zinc coated surface finish makes it a perfect choice for industrial applications.
Made for rugged and longlasting use
Easy to use and install
Easy to use and install
規格
屬性 | 值 |
---|---|
Type | Slide Rail |
Maximum Load | 2kg |
Material | Sheet Steel |
Width | 30mm |