- RS庫存編號:
- 173-252
- 製造零件編號:
- 3684234
- 製造商:
- Rittal
此產品已停售
- RS庫存編號:
- 173-252
- 製造零件編號:
- 3684234
- 製造商:
- Rittal
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Mounting Blocks
For mounting Covers to the subrack side plates
Each or Unit is a pack of 10 x Mounting blocks: Die- cast Aluminium, nickel plated
Note
Also required: fixing screws, M3 x 6, pack of 100, Stock No. 173-268
Caution
For maximum EMC protection, the following number of mounting blocks should be used, depending on the subrack depth:
Side Plate depth of 185 mm: 4 blocks
Side Plate depth of 245 mm: 10 blocks
Side Plate depth of 345 mm: 16 blocks
Side Plate depth of 185 mm: 4 blocks
Side Plate depth of 245 mm: 10 blocks
Side Plate depth of 345 mm: 16 blocks
Ripac Vario and EMC Sub-Racks
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
規格
屬性 | 值 |
---|---|
Type | Mounting Block |
For Use With | Side Panel Cover |
Quantity | 10 |
Length | 28.5mm |
Finish | Zinc Nickel Plated |