- RS庫存編號:
- 762-5940
- 製造零件編號:
- CFPB-1CC-1W9
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 762-5940
- 製造零件編號:
- CFPB-1CC-1W9
- 製造商:
- Copal Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – CFPB Series
The Fuijsoku LED illuminated & non-illuminated CFPB series of Push Button switches feature a conductive rubber moving contact that provides a soft and quiet operating feel. The CFPB Push Buttons are suitable for use in many audio equipment or musical instrument applications or any application that requires momentary "off-(on)" switching.
The PCB mounting CFPB Push Button switches are available in a choice of red, white or green buttons with red, yellow and green LEDs, available in 6mm², 9mm², 11mm² and 12mm² button sizes all with SPST contact configurations and 23mm overall body heights.
The PCB mounting CFPB Push Button switches are available in a choice of red, white or green buttons with red, yellow and green LEDs, available in 6mm², 9mm², 11mm² and 12mm² button sizes all with SPST contact configurations and 23mm overall body heights.
Choice of Red, Yellow or Green LED illuminated or non-illuminated Push Button switches
Soft operating touch
Gold plated fixed contact
Stroke 1.5mm
Operating force 1.3 ±0.4N (6 & 9mm² switches), 1.7 ±0.5N (11 & 12mm² switches)
Maximum switch rating of 5mA at 5Vdc or 1mA at 20Vdc, minimum rating 1mA at 5Vdc
Electrical life 300,000 operations at maximum rating (6 & 9mm² switches), 500,000 operations at maximum rating (11 & 12mm² switches)
Contact resistance 200Ω maximum
Insulation resistance 100MΩ
Dielectric strength 250Vac for 1 minute
Operating temperature range -10 to +60°C
Soft operating touch
Gold plated fixed contact
Stroke 1.5mm
Operating force 1.3 ±0.4N (6 & 9mm² switches), 1.7 ±0.5N (11 & 12mm² switches)
Maximum switch rating of 5mA at 5Vdc or 1mA at 20Vdc, minimum rating 1mA at 5Vdc
Electrical life 300,000 operations at maximum rating (6 & 9mm² switches), 500,000 operations at maximum rating (11 & 12mm² switches)
Contact resistance 200Ω maximum
Insulation resistance 100MΩ
Dielectric strength 250Vac for 1 minute
Operating temperature range -10 to +60°C
Note
Fujisoku Push Button Switches
規格
屬性 | 值 |
---|---|
Switch Operation | Momentary |
Mounting Type | PCB |
Contact Configuration | Single Pole Single Throw (SPST) |
Contact Current Rating | 5 mA @ 5 V dc |
Contact Material | Conductive Rubber |
Manufacturer Part No. | CFPB-1CC-1W9 |
Terminal Type | PC Terminal |