- RS庫存編號:
- 762-5776
- 製造零件編號:
- SP103C-Z
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 762-5776
- 製造零件編號:
- SP103C-Z
- 製造商:
- Copal Electronics
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Fujisoku Push Button Switches – SP, SPP & S2P Series
Fujisoku SP, SPP & S2P series of Push Button switches are heavy duty robust panel mount switches with high current ratings which are available in a choice of SPST, DPST or DPDT contact configurations with momentary or alternate switching functions. The SP, SPP & S2P Push Button switches have a M12x1 threaded bush and are supplied with 1 black cap, 1 hex nut, 1 knurled nut and 1 locking washer (dual push button switches have 2 of each). They fit into 12.5mm panel cut-outs with a panel thickness of 4.5mm, 5.5mm or 11.5mm (full cut-out details are shown in the table below).
The SPP switch (stock number 762-5801) is a 3A rated DPST switch with a Push and Pull alternate action, you Push for the 'off' position and Pull for 'on'. The S2P Push Button switches (stock numbers 762-5681 and 762-5690) are 10A rated dual push button switches that have been designed so both actuators cannot be pressed at the same time.
The SPP switch (stock number 762-5801) is a 3A rated DPST switch with a Push and Pull alternate action, you Push for the 'off' position and Pull for 'on'. The S2P Push Button switches (stock numbers 762-5681 and 762-5690) are 10A rated dual push button switches that have been designed so both actuators cannot be pressed at the same time.
Choice of Standard (SP), Push Pull (SPP) or Dual Push Button (S2P) switches to suit your application
High current rating
Solder terminals
Insulation resistance >100MΩ
Electrical life 10,000 cycles
M12x1 threaded bush
Supplied with 1 black cap, 1 hex nut, 1 knurled nut and 1 locking washer (dual push button switches have 2 of each)
High current rating
Solder terminals
Insulation resistance >100MΩ
Electrical life 10,000 cycles
M12x1 threaded bush
Supplied with 1 black cap, 1 hex nut, 1 knurled nut and 1 locking washer (dual push button switches have 2 of each)
Note
Momentary switches have the momentary state displayed in brackets, e.g. on - (off).
Approvals
Fujisoku Push Button Switches
規格
屬性 | 值 |
---|---|
Switch Operation | Momentary |
Panel Cut Out Diameter | 12.5mm |
Mounting Type | Panel Mount |
Contact Configuration | Single Pole Single Throw (SPST) |
Contact Current Rating | 1 A @ 250 V ac, 3 A @ 125 V ac |
Manufacturer Part No. | SP103C-Z |
Terminal Type | Solder Tag |