- RS庫存編號:
- 762-5287
- 製造零件編號:
- DP2-100-B-Z
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 762-5287
- 製造零件編號:
- DP2-100-B-Z
- 製造商:
- Copal Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Fujisoku Push Button Switches With or Without LED Indicators – DP Series
The Fuijsoku DP series of Push Button switches feature a self-cleaning contact mechanism with bifurcated contacts that give an enhanced switch reliability. These low profile switches are available in a choice of actuator styles and colours each with or without LED indicators. The DP2 Push Button switches are supplied fitted with a hinged actuator cap, while you can choose between white, red or black polycarbonate actuator caps for use with the DP1 and DP3 Push Button switches.
All of the DP switches feature epoxy sealed PCB terminals that conform to standard PCB grid spacing and metal SPST contacts that give a light 'click' feel when operated. They are suitable for use in many applications that require a momentary "off-(on)" switching.
All of the DP switches feature epoxy sealed PCB terminals that conform to standard PCB grid spacing and metal SPST contacts that give a light 'click' feel when operated. They are suitable for use in many applications that require a momentary "off-(on)" switching.
Choice of actuator styles and colours with or without LED indicators
Gold or Silver plated contacts
Maximum switch rating of 50mA at 24Vdc, minimum rating 0.5mA at 20mVdc (sliver plated contact), 10μA at 20mVdc (gold plated contact)
Stroke 0.8 ±0.3mm (DP1 and DP3 switches), 1.0 ±0.3mm (DP2 switches)
Operating force 0.93 ±0.29N
Electrical life 200,000 operations
Contact resistance <20mΩ maximum
Insulation resistance >100MΩ
Dielectric strength 250Vac for 1 minute
Operating temperature range -25 to +75°C
Gold or Silver plated contacts
Maximum switch rating of 50mA at 24Vdc, minimum rating 0.5mA at 20mVdc (sliver plated contact), 10μA at 20mVdc (gold plated contact)
Stroke 0.8 ±0.3mm (DP1 and DP3 switches), 1.0 ±0.3mm (DP2 switches)
Operating force 0.93 ±0.29N
Electrical life 200,000 operations
Contact resistance <20mΩ maximum
Insulation resistance >100MΩ
Dielectric strength 250Vac for 1 minute
Operating temperature range -25 to +75°C
Note
Fujisoku Push Button Switches
規格
屬性 | 值 |
---|---|
Switch Operation | Momentary |
Mounting Type | Panel Mount, PCB |
Contact Configuration | Single Pole Single Throw (SPST) |
Contact Current Rating | 50 mA @ 24 V dc |
Contact Material | Silver Plated |
Manufacturer Part No. | DP2-100-B-Z |
Panel Cut Out Width | 13.2mm |
Panel Cut Out Height | 18.2mm |
Terminal Type | PC Terminal |