- RS庫存編號:
- 215-7068
- 製造零件編號:
- A22NZ-BGM-UGA
- 製造商:
- Omron
查看所有Push Button Heads
此產品已停售
- RS庫存編號:
- 215-7068
- 製造零件編號:
- A22NZ-BGM-UGA
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron pushbutton switch operation unit is a momentary, full guard plastic unit. It is for 22mm diameter pushbutton switch. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.
It is easy to use
It is safe to use
It has compact design
Meets global safety standards
Easy-mounting Contact Blocks provide finger protection
It is safe to use
It has compact design
Meets global safety standards
Easy-mounting Contact Blocks provide finger protection
規格
屬性 | 值 |
Series | A22NZ |
Cutout Diameter | 22mm |
Push Button Shape | Round |
Push Button Actuation | Momentary |
此產品已停售