Allen Bradley Inductive Rectangular-Style Inductive Proximity Sensor, N.O, PNP Output, 2 mm Detection, IP67, IO-Link
- RS庫存編號:
- 233-7588
- 製造零件編號:
- 871FM-M2NP8-P3
- 製造商:
- Allen Bradley
查看所有Proximity Sensors
- RS庫存編號:
- 233-7588
- 製造零件編號:
- 871FM-M2NP8-P3
- 製造商:
- Allen Bradley
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Allen Bradley miniature rectangular sensors can be applied where traditional tubular proximity sensors cannot, whether youre trying to sense small parts, space is at a premium, or both. Designed to sense the presence of ferrous and nonferrous metal objects without touching them, the self-contained 871FM sensors have a chrome-plated housing and sensing ranges up to 3 mm.
Dimensions 8 x 50 x 8 mm
Nominal sensing distance 2 mm
Shielded
Output configuration N.O
Connector type pico quick disconnect
規格
屬性 | 值 |
Sensor Technology | Inductive |
Body Style | Rectangular |
Output Type | N.O, PNP |
Detection Range | 2 mm |
Terminal Type | M8 Pico |
Supply Voltage | 24 → 30 V |
Length | 50mm |