- RS庫存編號:
- 771-8569
- 製造零件編號:
- LP-2900 WITH XILINX XC2S50
- 製造商:
- Leap
此產品已停售
- RS庫存編號:
- 771-8569
- 製造零件編號:
- LP-2900 WITH XILINX XC2S50
- 製造商:
- Leap
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
CPLD/FPGA Digital Logic Circuit Design Experiment Kits
CPLD and FPGA have been the first-choice components for the designers. It is suitable for the designers on application for communication, industrial automation, intelligent instrument, image processing, extensive engine control, etc. In order to allow users to have an excellent experimental platforms, LEAP series has provided platforms based on Altera or XILINX.
Supplied with
Main unit
CD(included Altera Baseline V9.23 driver)
AC power cord
USB cable
CD(included Altera Baseline V9.23 driver)
AC power cord
USB cable
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
規格
屬性 | 值 |
---|---|
Programmable Logic Technology | CPLD, FPGA |
Kit Classification | Development Kit |
Featured Device | XC2S50 |
Kit Name | Digital Logic Circuit Design |