- RS庫存編號:
- 697-3456
- 製造零件編號:
- HW-USB-FLYLEADS-G
- 製造商:
- Xilinx
此產品已停售
- RS庫存編號:
- 697-3456
- 製造零件編號:
- HW-USB-FLYLEADS-G
- 製造商:
- Xilinx
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Flying leads adaptor for USB-II Platform Cable, Xilinx
The adaptor makes possible to use flying wires for connections to distributed terminals on a target system.
The adaptor is a small circuit board with two connectors.
The connector on the bottom side of the adapter mates with the 14-pin Platform Cable USB II male 2-mm connector. A 7-pin right-angle header on the top side of the adapter mates with the standard Xilinx flying wire set.
Flying Leads : Provide pins on your printed circuit board for your desired configuration mode. For example, Boundary-Scan configuration would require VCC, GND, TCK, TDO, TDI and TMS header pins. Each lead is labeled to identify the proper pin connection.
The adaptor is a small circuit board with two connectors.
The connector on the bottom side of the adapter mates with the 14-pin Platform Cable USB II male 2-mm connector. A 7-pin right-angle header on the top side of the adapter mates with the standard Xilinx flying wire set.
Flying Leads : Provide pins on your printed circuit board for your desired configuration mode. For example, Boundary-Scan configuration would require VCC, GND, TCK, TDO, TDI and TMS header pins. Each lead is labeled to identify the proper pin connection.
Programmable Logic Programming
規格
屬性 | 值 |
---|---|
Featured Device | USB-II Platform Cable |
Kit Name | Flying Leads |