- RS庫存編號:
- 545-9160
- 製造零件編號:
- EPC8QI100N
- 製造商:
- Altera
可供預購。
已增加
單價(不含稅) 個
TWD2,296.00
(不含稅)
TWD2,410.80
(含稅)
單位 | Per unit |
1 - 9 | TWD2,296.00 |
10 - 49 | TWD2,251.00 |
50 - 99 | TWD2,207.00 |
100 - 249 | TWD2,163.00 |
250 + | TWD2,121.00 |
- RS庫存編號:
- 545-9160
- 製造零件編號:
- EPC8QI100N
- 製造商:
- Altera
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
EPCOS PM87/70 Coil Formers
EPCOS PM87/70 coil formers are made from GFR polyterephthalate UL 94 V -0 to class 60085. Maximum operating temperature +155°C.Solderability to IEC 60068-2-20
EPCOS Coil Formers and Accessories
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | PQFP |
Pin Count | 100 |
Dimensions | 20 x 14 x 2.7mm |
Length | 20mm |
Width | 14mm |
Height | 2.7mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |