- RS庫存編號:
- 913-2673
- 製造零件編號:
- Raspberry Pi PiNoir Camera Module V2.1
- 製造商:
- Raspberry Pi
- RS庫存編號:
- 913-2673
- 製造零件編號:
- Raspberry Pi PiNoir Camera Module V2.1
- 製造商:
- Raspberry Pi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Raspberry Pi NoIR Bulk Camera Board V2
The Raspberry Pi NoIR board V2 camera module is single channel, 8 megapixels and supports CSI-2 bus interface. It has a maximum frame rate capture of 30fps. This high definition (HD) NoIR camera board connects to any Raspberry Pi or compute module, allowing you to create HD videos and still photographs. The Pi NoIR (No Infrared) is the same as the standard camera module but without an IR filter and thus it is great for photography and videography in the dark. It utilises the IMX219PQ image sensor from Sony, which offers high-speed video imaging and high sensitivity. It also offers reduced image contamination such as fixed pattern noise and smearing. To connect the NoIR camera module to pi, a 15cm ribbon cable is attached to the module slots straight into your Pi Camera Serial Interface port (CSI). Once connected, we can access the camera board via the Multi-Media Abstraction Layer (MMAL) or the Video for Linux (V4L) APIs.
Features and Benefits
15-pin ribbon cable
Automatic 50/60Hz luminance detection
Automatic black level calibration
Automatic exposure control, white balance and band filter
High data capability
High-quality imagery
No IR filter
Operating temperature ranges between -20°C and 60°C
Supports 1080p, 720p60 and VGA90
Automatic 50/60Hz luminance detection
Automatic black level calibration
Automatic exposure control, white balance and band filter
High data capability
High-quality imagery
No IR filter
Operating temperature ranges between -20°C and 60°C
Supports 1080p, 720p60 and VGA90
Applications
Ideal for capturing HD videos and still photographs at night
Monitoring plant health and nocturnal animals
Monitoring plant health and nocturnal animals
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
屬性 | 值 |
---|---|
Series | Pi NoIR |
Type | Camera Module |
Number of Channels | 1 |
Supported Bus Interfaces | CSI-2 |
Maximum Supported Resolution | 3280 x 2464 pixels |
Maximum Frame Rate Capture | 30fps |
Dimensions | 23.86 x 25 x 9mm |
Height | 9mm |
Length | 23.86mm |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | -20 °C |
Width | 25mm |