pico Technology 2000 Series PP821 Oscilloscope Probe, PC Oscilloscope Probe Kit Type, 150MHz, BNC Connector
- RS庫存編號:
- 749-4950
- 製造零件編號:
- PP821
- 製造商:
- Pico Technology
此產品已停售
- RS庫存編號:
- 749-4950
- 製造零件編號:
- PP821
- 製造商:
- Pico Technology
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- GB
產品詳細資訊
PicoScope 2000
The PicoScope 2000 offers excellent performance and value. It is an extremely versatile all-in-one full-function oscilloscope, spectrum analyser, signal generator and arbitrary waveform generator (AWG). It has a compact footprint of 100 x 135 mm and fits neatly into a laptop or travel bag. The small, rugged case has three BNC connectors; two dedicated input channels and a dedicated BNC for the signal generator and arbitrary waveform generator. Power is taken directly from the PC and uses the full USB 2.0 bandwidth (480 Mbps) allowing a fast screen update rate without compromising accuracy and detail. All PicoScope® PC oscilloscopes are powered by high-end PicoScope 6 Windows software, with updates, feature extensions and improvements that will remain free for the lifetime of the product. PicoScope 6 is powerful yet easy to operate. Users benefit from the power of the PC, and the familiar Windows interface and controls, making the software easy to learn and easy to use on a daily basis. Data is easily saved in a variety of formats including CSV text, PNG and BMP images and MATLAB binary files. Drivers and examples are included for LabVIEW, C/C++, Delphi and VB for integration into custom applications.
Oscilloscope Mixed Kit 749-4966 is supplied with: PicoScope 2205 MSO, TA136 Digital Cable, 2 x TA139 [ack of 10 test clips, 2 x MI007 Probes, PicoScope probe pouch, Software and Reference CD, Quick Start Guied and USB Cable.
PicoScope® 2000 series accessories available separately include: 749-4957 PP787 2x 60MHz MI007 probes for PicoScope 2204, 2205 & 2206, supplied in PicoScope probe pouch; 749-4950 PP821 2x 150MHz probes for PicoScope 2207; 749-4954 PP822 2x 250MHz probes for PicoScope 2208; 749-4960 TA136 20-way, 25cm digital cable; 749-4979 TA139 pack of 10 test clips.
Oscilloscope Mixed Kit 749-4966 is supplied with: PicoScope 2205 MSO, TA136 Digital Cable, 2 x TA139 [ack of 10 test clips, 2 x MI007 Probes, PicoScope probe pouch, Software and Reference CD, Quick Start Guied and USB Cable.
PicoScope® 2000 series accessories available separately include: 749-4957 PP787 2x 60MHz MI007 probes for PicoScope 2204, 2205 & 2206, supplied in PicoScope probe pouch; 749-4950 PP821 2x 150MHz probes for PicoScope 2207; 749-4954 PP822 2x 250MHz probes for PicoScope 2208; 749-4960 TA136 20-way, 25cm digital cable; 749-4979 TA139 pack of 10 test clips.
Connected and powered via USB 2.0 (480 Mbps)
Lightweight and compact size ideal for field use
Compatible with LabVIEW, C/C++, Delphi and VB
Operates with Windows XP and Vista
Lightweight and compact size ideal for field use
Compatible with LabVIEW, C/C++, Delphi and VB
Operates with Windows XP and Vista
Supplied with
PicoScope 6 high-end oscilloscope kit
Pico PC Based Instruments
規格
屬性 | 值 |
---|---|
Probe Type | PC Oscilloscope Probe Kit |
Bandwidth | 150MHz |
Connector Type | BNC |
Model Number p | PP821 |
Series | 2000 |