- RS庫存編號:
- 694-009
- 製造商:
- RS PRO
- RS庫存編號:
- 694-009
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO 29 Piece Tap & Drill Set
Introducing the 29 piece tap & drill set from our own brand RS PRO, a high quality and professional set ideal for a variety of DIY tasks. The combination of tap and drill bits is perfect for creating holes, tapping and thread cutting in a range of materials when used with a hand or power tool such as a tap wrench or power drill.
This compact yet versatile set features taps with thread sizes including M3, M4, M5, M6, M8, M10 and M12 with drills to accommodate each size. The set is also supplied with an adjustable tap wrench, providing excellent torque and control as well as a durable steel case for safe storage when not in use.
This compact yet versatile set features taps with thread sizes including M3, M4, M5, M6, M8, M10 and M12 with drills to accommodate each size. The set is also supplied with an adjustable tap wrench, providing excellent torque and control as well as a durable steel case for safe storage when not in use.
Features and benefits
29 piece compact tap and drill set
Tap sizes M3 through to M12
Taper, Second and final tap included in each size
7 tapping drills, one to accommodate each tap
Tap wrench included
HSS structure providing excellent corrosion resistance and durability
Ideal for use with hand or power tools
Suitable for a range of applications
Supplied with a durable storage case
Tap sizes M3 through to M12
Taper, Second and final tap included in each size
7 tapping drills, one to accommodate each tap
Tap wrench included
HSS structure providing excellent corrosion resistance and durability
Ideal for use with hand or power tools
Suitable for a range of applications
Supplied with a durable storage case
Application
Drill sets are perfect for driving into a surface or material to create a hole whilst tap sets are ideal for cutting thread (tapping) into the hole, to create a clean fitting for bolts and other materials. Tap & drill sets combine both, creating a versatile set that can be used in a wide range of applications. Tap & drill sets can be used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
Construction
DIY
Plumbing
Workshops
Renovations
Construction
DIY
Plumbing
Workshops
Renovations
FAQs
What thread range is this suitable for?
This set features taps to accommodate the following thread sizes: M3, M4, M5, M6, M8, M10 and M12. There is also 7 drills suitable for each size tap.
Can this set be used with power tools?
This versatile set can be used with both hand tools and power tools, depending on the application required. Using a hand tool such as a tap wrench will provide a more controlled and precise thread, whereas a power tool will allow for rapid tapping or drilling.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between a tap and die?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached, this is called threading.
Standards
ISO529 (stock no 694-633 also BS328)
Standards
DIN338/352
規格
屬性 | 值 |
---|---|
Thread Size | M12 |
Set Type | Threading Tap Set |
Number of Pieces | 29 |
Material | HSS |
For Use With | 300-7363 Die Stock |