RS PRO Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range
- RS庫存編號:
- 262-9064
- 製造商:
- RS PRO
可享批量折扣
單價(不含稅) 個**
TWD1,031.00
(不含稅)
TWD1,082.55
(含稅)
38 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | TWD1,031.00 |
10 - 99 | TWD980.00 |
100 + | TWD825.00 |
** 參考價格
- RS庫存編號:
- 262-9064
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO IP67, Through Beam, Small, Square, Infrared Photoelectric Sensor, NPN Output, 20 M Receiver Sensing Distance
The Through Beam detection, infrared light source, small, square photoelectric sensor from RS PRO providing you with a 20 m Emitter and receiver detection distance, using through beam sensor technology, is an excellent replacement sensor covering a wide range of photoelectric sensor types. The compact sensors are available separately as photoelectric emitter and receiver providing flexibility with installations plus are suitable for a wide range of industrial and automation applications.
The photoelectric sensor has a plastic rectangular / square shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, emitter and receiver, infrared light source, LED output indicators, 1 Ms response time, universal housing, short circuit, overload, reverse, and Zener protection are just a few of the features within the RS PRO Photoelectric sensor.
The photoelectric sensor has a plastic rectangular / square shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, emitter and receiver, infrared light source, LED output indicators, 1 Ms response time, universal housing, short circuit, overload, reverse, and Zener protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Through Beam Technology Photoelectric sensor receiver
- Receiver 20 m Sensing distance
- Infrared light source (850 nm)
- 10 to 30 V dc Supply voltage
- Receiver consumption current 20mA
- M8 4-pin connector
- Output NPN NO/NC
- Button adjustment
- Square shaped design, easy installation
- Short circuit, overload, reverse polarity, and Zener protection
- Green power and yellow overload light indicators
- Ambient light – Anti-sunlight, incandescent interference
- Universal PC plus ABS Sensor housing, PMMA Filter
- Dimensions - 32.5 mm (length) x 20 mm (depth) x 10.6 mm (width)
- Good stable detection accuracy
- IP67 Protection
- CE Certified
Applications Type
As the RS PRO photoelectric through beam sensors are small, they are an excellent choice where space is limited and when fast, reliable, exact detection is important. With an immunity to light pollution and able to operate within exacting environments the sensors are a versatile tool within industries.
- Manufacturing
- material handling
- Packaging
- Automotive
- Object counting and sorting
- Suitable for use in any industrial or automation environment
What is a Through-Beam Photoelectric Sensor
This sensor is made up of a light emitter and a light receiver, the detection distance can be increased by separating the light emitter and receiver. When using the through-beam sensor the emitter and receiver are installed either side of the of the path of objects to be detected. When the object passes through the light beam the light is blocked by the object and the light receiving device acts to output a switch control signal.
Emitters and Receivers Available
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 20 m |
Output Type | NPN NO/NC |
Switching Mode | Light Switching |
Electrical Connection | PVC Cable |
Maximum DC Voltage | 30V dc |
Terminal Type | M8 4 Pin Connector |
Light Source | Infrared |
IP Rating | IP67 |
Response Time | 1 ms |
Maximum Operating Temperature | 55°C |
Minimum Operating Temperature | -25°C |
Housing Material | Polycarbonate ABS |