- RS庫存編號:
- 189-0282
- 製造商:
- RS PRO
- RS庫存編號:
- 189-0282
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Orange Solvent-Free Hand Cleaner - 4ltr Cartridge
This ready to use engineering grade general purpose, clear golden gel hand and skin cleaner features a water based blend of natural soaps that is ideal for removing medium to heavy soiling in a wide range of applications. This solvent free hand cleaner features a light orange fragrance to leave your hands feeling soft, fresh and smelling clean. When used with the RS PRO 4 litre Dispenser (1890296), this cartridge can produce up to 2000 doses making it highly cost effective.
Features and benefits
- Clear golden gel hand & skin cleanser
- High quality industrial product
- Does not contain petroleum or natural solvents
- A water based blend of natural soaps
- Designed for general purpose / wash room use
- Developed for Engineers & Automotive
- Can be used with or without water
- Excellent removal of medium to heavy soiling
- Excellent cleaning performance yet gentle on the skin
- Very cost effective – 2000 doses per cartridge
- Easy to pump / dispense
- Leaves hands feeling soft, fresh & clean
- Can be used with or without water
Application
Hand cleaners and dispensers are used in a wide range of environments to maintain excellent cleanliness and hygiene. They are available in a wide range of formulas, colours, fragrances and sizes and are available for general purpose applications to remove dirt, right through to heavy-duty to remove grease and oil. Hand cleaners, soaps and dispensers are not only essential for removing dirt, but also to kill and prevent the spread of germs and viruses. Hand cleaners and dispensers are used in a wide range of areas including:
- Homes
- Washrooms
- Kitchens
- Industrial
- Hospitals
- Schools
- Garages
FAQs
Does this require a dispenser?
Yes, this cartridge is compatible with the RS PRO 4 Litre Dispenser (1890296).
Does this require water?
No, this hand cleaner can be used with or without water.
Caution
Avoid contact with eyes - if product comes into contact with eyes, rinse with clean water. If symptoms persist, seek medical advice.
規格
屬性 | 值 |
---|---|
Package Size | 4 L |
Package Type | Cartridge |
Compatible Dispensers | RS PRO 4L Dispenser |
Fragrance | Orange |
Anti-Bacterial | No |
Colour | Orange |
Trade Name | Solvent Free |