- RS庫存編號:
- 887-4764
- 製造零件編號:
- 999-0006389
- 製造商:
- Embedded Product Design
此產品已停售
- RS庫存編號:
- 887-4764
- 製造零件編號:
- 999-0006389
- 製造商:
- Embedded Product Design
法例與合規
產品詳細資訊
BeagleBoard-X15 SBC
The latest development in the BeagleBoard series of powerful multimedia processor boards, BeagleBoard-X15, features the Texas Instruments Sitara AM5728 multiprocessor based on the ARM Cortex-A15 processor core. This device contains a number of processor cores and real-time peripheral interfaces (PRU) making it ideal for industrial automation and control. applications. More information: http://www.elinux.org/Beagleboard:BeagleBoard-X15
Sitara AM5728 with dual-core 1.5GHz Cortex-A15 processor, 532MHz SGX544 3D graphics processor, dual 700MHz C66x DSPs and dual 212MHz Cortex-M4 image processors
Benchmark speed: up to 10500 DMIPS
HD video 1080p @ 60fps
2GB DDR3L SDRAM
4GB eMMC Flash memory
3 x USB 3.0 Host connectors
USB 2.0 Client on microUSB connector
Powered eSATA connector
2 x 10/100/1000 Ethernet RJ45 connectors
HDMI video and audio connector
3.5mm jack sockets for audio in/out
JTAG serial debug header
microSD card slot
4 x 60-pin Expansion connectors
157 x GPIO pins
185 x Programmable Real Time Unit (PRU) pins
4 x USB 2.0 Host ports
2 x LCD display ports
2 x PCIe channels
Camera port
UART, SPI, I2C, CAN serial ports
RTC with optional battery back-up
Power and Reset pushbuttons
4 x User LEDs
Power supply barrel connector
Power supply: +12Vdc
Dimensions: 101.6 x 106.68mm
Benchmark speed: up to 10500 DMIPS
HD video 1080p @ 60fps
2GB DDR3L SDRAM
4GB eMMC Flash memory
3 x USB 3.0 Host connectors
USB 2.0 Client on microUSB connector
Powered eSATA connector
2 x 10/100/1000 Ethernet RJ45 connectors
HDMI video and audio connector
3.5mm jack sockets for audio in/out
JTAG serial debug header
microSD card slot
4 x 60-pin Expansion connectors
157 x GPIO pins
185 x Programmable Real Time Unit (PRU) pins
4 x USB 2.0 Host ports
2 x LCD display ports
2 x PCIe channels
Camera port
UART, SPI, I2C, CAN serial ports
RTC with optional battery back-up
Power and Reset pushbuttons
4 x User LEDs
Power supply barrel connector
Power supply: +12Vdc
Dimensions: 101.6 x 106.68mm
Embedded Product Design
規格
屬性 | 值 |
---|---|
Classification | Development Board |