Arduino Ethernet w PoE USB Serial Conv

  • RS庫存編號 748-5329
  • 製造零件編號 A000061
  • 製造商 Arduino
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): IT
產品詳細資訊

Arduino Ethernet 328 MCU Board

The Arduino Ethernet is a microcontroller board based on the ATmega328 device. This Ethernet board differs from other boards in that it does not have an on-board USB-to-serial driver chip, but has a Wiznet Ethernet interface. This is the same interface found on the Ethernet shield. Available with or without Power-over-Ethernet (PoE) module fitted. Also available with or without a USB serial converter module.

16MHz ATmega328, 32KB Flash memory, 2KB RAM and 1KB EEPROM
6 x Analogue Inputs
DC Current per I/O Pin: 40mA
DC Current for +3.3V Pin: 50mA
W5100 TCP/IP Embedded Ethernet Controller
Power-over-Ethernet socket with magnetics
MicroSD card socket with active voltage translators

規格
屬性
Classification Development Kit
Technology 8 bit
此為已停產產品